SCF5432-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF5432-03
SCF Series of Self-Control, Triggerable Fuses

SCF5432-30-10

DigiKey Part Number
283-SCF5432-30-10TR-ND - Tape & Reel (TR)
283-SCF5432-30-10CT-ND - Cut Tape (CT)
283-SCF5432-30-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF5432-30-10
Description
FUSE TRIGGERABLE 30A 62V 9-10C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
34.2 ~ 46.9V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)
DC Cold Resistance
0.0005 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.89000$28.89
5$23.97200$119.86
10$22.11100$221.11
50$18.34420$917.21
100$16.92090$1,692.09
250$15.20024$3,800.06
500$14.00938$7,004.69
1,000$13.84260$13,842.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$11.30932$56,546.60
Manufacturers Standard Package