VR Series Panel Potentiometers
CTS' VR series offers backlit illuminated shafts for applications requiring an illuminated control in dim or dark spaces
CTS Corporation's VR series family of panel potentiometers are available in a variety of sizes ranging from 9 mm to 14 mm packages. All models are available with and without bushing in horizontal and vertical mount styles, various standard resistance values, and a variety of tapers. Rotational life ranges from 5,000 cycles to 30,000 cycles and the potentiometers have a wide operating temperature range of -10°C to +70°C. Select models offering the dual output option have excellent tracking performance at ±2 dB. Shaft length and trim options are available. Additionally, series 12VR offers backlit illuminated shafts for those applications requiring an illuminated control in dim or dark spaces. LEDs are available in single, dual, and tri-color options in a variety of colors. The VR series is well-suited for a variety of applications in many market segments including industrial, medical, communications, audio, and consumer.
- Medical
- Ultrasound scanners
- Portable vitals monitors
- Portable EKGs
- Communications
- SW radios
- Base stations
- Electronic test equipment
- Oscilloscopes
- Power supplies
- Frequency generators
- Audio equipment
- Mixing boards
- Sound processors
- Guitar effect boxes
- Instrument amplifiers
- Consumer appliances
- Blenders
- Toaster ovens
- Juicers
- Food processors
09VR Series Panel Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09VR1S25F1N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 293 - Immediate | $11.42 | View Details |
![]() | ![]() | 09VR1K20F1C103B1 | POT 10K OHM 1/20W CARBON LINEAR | 904 - Immediate | $8.16 | View Details |
![]() | ![]() | 09VR1M20F1N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 574 - Immediate | $7.59 | View Details |
![]() | ![]() | 09VR1H25F1C103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $14.11 | View Details |
11VR Series Panel Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 11VR1K20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 690 - Immediate | $14.93 | View Details |
![]() | ![]() | 11VR1H25F2C103B1 | POT 10K OHM 1/20W CARBON LINEAR | 863 - Immediate | $17.87 | View Details |
![]() | ![]() | 11VR1X20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 73 - Immediate | $12.89 | View Details |
![]() | ![]() | 11VR2X20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 1 - Immediate | $13.38 | View Details |
![]() | ![]() | 11VR2K20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $14.52 | View Details |
12VR Series Panel Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12VR2S20FBN103B1 | POT 10K OHM 1/20W CARBON LINEAR | 200 - Immediate | $61.60 | View Details |
![]() | ![]() | 12VR1S20F4N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 100 - Immediate | $41.36 | View Details |
![]() | ![]() | 12VR1S20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $36.31 | View Details |
![]() | ![]() | 12VR1S20F5N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $26.66 | View Details |
![]() | ![]() | 12VR2S20FCN103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $34.44 | View Details |
14VR Series Panel Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 14VR2H25F2C103B1 | POT 10K OHM 1/20W CARBON LINEAR | 989 - Immediate | $20.72 | View Details |
![]() | ![]() | 14VR2K20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 5 - Immediate | $15.66 | View Details |
![]() | ![]() | 14VR2Y25F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $22.27 | View Details |
![]() | ![]() | 14VR2X20F2N103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $13.26 | View Details |
![]() | ![]() | 14VR2U20F2C103B1 | POT 10K OHM 1/20W CARBON LINEAR | 0 - Immediate | $13.26 | View Details |