12VR1S20F2N103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VR1S20F2N103B1
12VR1S20F2N103B1
12VR1S20F2N103B1

12VR1S20F2N103B1

DigiKey Part Number
CT3203-ND
Manufacturer
Manufacturer Product Number
12VR1S20F2N103B1
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
12VR1S20F2N103B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
Illuminated Shaft, Blue
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Through Hole
Size - Body
Rectangular - 0.520" x 0.488" Face (13.20mm x 12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.31000$36.31
10$30.52900$305.29
25$28.47640$711.91
50$27.00780$1,350.39
100$25.61030$2,561.03
300$23.53237$7,059.71
500$22.62124$11,310.62
1,000$21.43874$21,438.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.