11VR2X20F2N103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11VR2X20F2N103B1
11VR2X20F2N103B1
11VR2X20F2N103B1

11VR2X20F2N103B1

DigiKey Part Number
CT3190-ND
Manufacturer
Manufacturer Product Number
11VR2X20F2N103B1
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
11VR2X20F2N103B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Rectangular - 0.618" x 0.472" Face (15.70mm x 12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$13.38000$13.38
10$11.25900$112.59
25$10.50800$262.70
50$9.97140$498.57
100$9.45810$945.81
300$8.69560$2,608.68
500$8.36084$4,180.42
1,000$7.92566$7,925.66
5,000$6.99676$34,983.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.