14VR2H25F2C103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14VR2H25F2C103B1
14VR2H25F2C103B1
14VR2H25F2C103B1

14VR2H25F2C103B1

DigiKey Part Number
CT3201-ND
Manufacturer
Manufacturer Product Number
14VR2H25F2C103B1
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
14VR2H25F2C103B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Through Hole
Size - Body
Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.72000$20.72
10$17.44300$174.43
25$16.27800$406.95
50$15.44240$772.12
100$14.64700$1,464.70
300$13.46233$4,038.70
500$12.94248$6,471.24
1,000$12.26753$12,267.53
5,000$10.82772$54,138.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.