



09VR1H25F1C103B1 | |
|---|---|
DigiKey Part Number | CT3184-ND |
Manufacturer | |
Manufacturer Product Number | 09VR1H25F1C103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 09VR1H25F1C103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.465" x 0.394" Face (11.80mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $11.91100 | $119.11 |
| 25 | $11.11520 | $277.88 |
| 50 | $10.54740 | $527.37 |
| 150 | $9.69993 | $1,454.99 |
| 300 | $9.19817 | $2,759.45 |
| 600 | $8.72035 | $5,232.21 |
| 1,050 | $8.35182 | $8,769.41 |
| 5,100 | $7.38928 | $37,685.33 |

