



14VR2Y25F2N103B1 | |
|---|---|
DigiKey Part Number | CT3200-ND |
Manufacturer | |
Manufacturer Product Number | 14VR2Y25F2N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 14VR2Y25F2N103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.27000 | $22.27 |
| 10 | $18.74800 | $187.48 |
| 25 | $17.49520 | $437.38 |
| 50 | $16.59760 | $829.88 |
| 100 | $15.74100 | $1,574.10 |
| 300 | $14.46747 | $4,340.24 |
| 500 | $13.90878 | $6,954.39 |
| 1,000 | $13.18316 | $13,183.16 |
| 5,000 | $11.63546 | $58,177.30 |

