
12VR2S20FBN103B1 | |
|---|---|
DigiKey Part Number | CT3213-ND |
Manufacturer | |
Manufacturer Product Number | 12VR2S20FBN103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 12VR2S20FBN103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Illuminated Shaft, Green/Red | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.520" x 0.488" Face (13.20mm x 12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.60000 | $61.60 |
| 10 | $51.76600 | $517.66 |
| 25 | $48.26880 | $1,206.72 |
| 50 | $45.77240 | $2,288.62 |
| 100 | $43.39670 | $4,339.67 |
| 300 | $39.86623 | $11,959.87 |
| 500 | $38.31934 | $19,159.67 |
| 1,000 | $36.31259 | $36,312.59 |

