



11VR2K20F2N103B1 | |
|---|---|
DigiKey Part Number | CT3219-ND |
Manufacturer | |
Manufacturer Product Number | 11VR2K20F2N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 11VR2K20F2N103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.618" x 0.472" Face (15.70mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $12.23800 | $122.38 |
| 25 | $11.41880 | $285.47 |
| 50 | $10.83440 | $541.72 |
| 100 | $10.27730 | $1,027.73 |
| 300 | $9.44837 | $2,834.51 |
| 500 | $9.08432 | $4,542.16 |
| 1,000 | $8.61130 | $8,611.30 |
| 5,000 | $7.60180 | $38,009.00 |

