Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
ML610Q100-Slide28

In summary, the design goals of ML610Q100 family was to develop small packaged devices that are very well suited for deeply embedded industrial applications. This series offers low power and high performance in an 8-bit CPU “U8 Core”. Additionally, these products have high reliability, high noise immunity, and a wide temperature range. It includes a high accuracy internal RC oscillator and voltage regulator with no need for external capacitors or crystals. Finally, this is all available in a low-cost and small PCB footprint.

PTM Published on: 2014-06-09