K153K10X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,661
Unit Price: $2.04000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,962
Unit Price: $3.83000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.42311
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27561
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35980
Datasheet

Similar


KEMET
In Stock: 2,028
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 2,613
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 1,007
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 828
Unit Price: $2.69000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


TDK Corporation
In Stock: 624
Unit Price: $2.28000
Datasheet

Similar


Murata Electronics
In Stock: 804
Unit Price: $3.75000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.23764
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K153K10X7RF53L2

DigiKey Part Number
K153K10X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K153K10X7RF53L2
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K153K10X7RF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.27561$5,512.20