RDER71H153K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2
Unit Price: $3.79000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.16689
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24879
Datasheet

Direct


KEMET
In Stock: 415
Unit Price: $2.72000
Datasheet

Direct


TDK Corporation
In Stock: 624
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,420
Unit Price: $1.65000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36304
Datasheet

Upgrade


TDK Corporation
In Stock: 450
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84184
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.43593
Datasheet

Similar


KEMET
In Stock: 2,148
Unit Price: $2.72000
Datasheet

Similar


KEMET
In Stock: 1,347
Unit Price: $2.72000
Datasheet

Similar


KEMET
In Stock: 828
Unit Price: $2.72000
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H153K0M1H03A

DigiKey Part Number
490-9150-1-ND - Cut Tape (CT)
490-9150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H153K0M1H03A
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H153K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.26400$22.64
50$1.68760$84.38
100$1.50970$150.97
500$1.34790$673.95
1,000$1.15931$1,159.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.06345$2,126.90
4,000$0.99974$3,998.96
6,000$0.96784$5,807.04
10,000$0.93055$9,305.50
14,000$0.90634$12,688.76
20,000$0.89194$17,838.80
24,000$0.88093$21,142.32
48,000$0.85080$40,838.40
50,000$0.84912$42,456.00
Manufacturers Standard Package