RDER71H153K0P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.27028
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet

Similar


Murata Electronics
In Stock: 2
Unit Price: $3.79000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.70000
Datasheet

Direct


KEMET
In Stock: 2,148
Unit Price: $2.72000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27809
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,783
Unit Price: $2.06000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86264
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86264
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.04761
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.99755
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.73578
Datasheet
RDE SERIES 5x2.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H153K0P1H03B

DigiKey Part Number
490-8821-ND
Manufacturer
Manufacturer Product Number
RDER71H153K0P1H03B
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H153K0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.24879$1,248.79