RDER71H153K0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.23764
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.25894
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.16785
Datasheet

Similar


Murata Electronics
In Stock: 804
Unit Price: $3.75000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.67000
Datasheet

Direct


KEMET
In Stock: 2,028
Unit Price: $2.69000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $2.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27561
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35980
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.85494
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.85494
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97881
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.98865
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.72920
Datasheet
RDE SERIES 5x2.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H153K0S1H03A

DigiKey Part Number
490-9151-1-ND - Cut Tape (CT)
490-9151-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H153K0S1H03A
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H153K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.59000$3.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.05963$2,119.26
Manufacturers Standard Package