


C315C153K5R5TA | |
|---|---|
DigiKey Part Number  | 399-4159-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C315C153K5R5TA  | 
Description  | CAP CER 0.015UF 50V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C315C153K5R5TA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.150" L x 0.100" W (3.81mm x 2.54mm)  | |
Height - Seated (Max)  | 0.183" (4.66mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.50100 | $15.01 | 
| 50 | $1.05080 | $52.54 | 
| 100 | $0.91540 | $91.54 | 
| 500 | $0.72398 | $361.99 | 
| 1,000 | $0.68907 | $689.07 | 
| 2,500 | $0.63225 | $1,580.62 | 
| 5,000 | $0.57956 | $2,897.80 | 

