
RDER71H153K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8820-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H153K0K1H03B |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H153K0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.58200 | $25.82 |
| 50 | $1.93540 | $96.77 |
| 100 | $1.73640 | $173.64 |
| 500 | $1.40128 | $700.64 |
| 1,000 | $1.29776 | $1,297.76 |
| 2,500 | $1.18850 | $2,971.25 |
| 5,000 | $1.12268 | $5,613.40 |

