


C317C153K5R5TA | |
|---|---|
DigiKey Part Number | 399-4217-ND |
Manufacturer | |
Manufacturer Product Number | C317C153K5R5TA |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C153K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| 2,500 | $0.70965 | $1,774.12 |
| 5,000 | $0.66417 | $3,320.85 |

