


C322C153K5R5TA | |
|---|---|
DigiKey Part Number | 399-4339-ND |
Manufacturer | |
Manufacturer Product Number | C322C153K5R5TA |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C153K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C153K5R5TA | KEMET | 1,709 | 399-4217-ND | $2.80000 | Direct |
| C322C153K1R5TA | KEMET | 2,449 | 399-4337-ND | $3.04000 | Upgrade |
| C320C153K5R5TA | KEMET | 6,891 | 399-4274-ND | $2.88000 | Similar |
| FK28X7R1H153KN000 | TDK | 624 | 445-FK28X7R1H153KN000-ND | $2.30000 | Direct |
| K153K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 7,125 | BC2671CT-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24480 | $62.24 |
| 100 | $1.10410 | $110.41 |
| 500 | $0.86968 | $434.84 |
| 1,000 | $0.79724 | $797.24 |
| 2,500 | $0.72086 | $1,802.15 |
| 5,000 | $0.67487 | $3,374.35 |

