Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGA4J2X7R2A473M125AE | |
|---|---|
DigiKey Part Number | CGA4J2X7R2A473M125AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A473M125AE |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A473M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473M125AE | TDK | 0 | CGA4J3X8R2A473M125AE-ND | $0.74084 | Upgrade |
| CGA4J3X7T2E473K125AE | TDK | 0 | 445-8779-1-ND | $4.19000 | Similar |
| CGA4J3X7T2E473M125AE | TDK | 1,387 | 445-7964-1-ND | $4.19000 | Similar |
| CGA4J4X7T2W473K125AE | TDK | 20,613 | 445-8807-1-ND | $4.69000 | Similar |
| CGA4J4X7T2W473M125AE | TDK | 2,585 | 445-7968-1-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56490 | $1,129.80 |







