
C0805X473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16455-2-ND - Tape & Reel (TR) 399-16455-1-ND - Cut Tape (CT) 399-16455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.79560 | $89.78 |
| 100 | $1.60650 | $160.65 |
| 500 | $1.28962 | $644.81 |
| 1,000 | $1.19162 | $1,191.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.08833 | $2,720.83 |
| 5,000 | $1.02609 | $5,130.45 |
| 7,500 | $0.99492 | $7,461.90 |
| 12,500 | $0.96038 | $12,004.75 |
| 17,500 | $0.94018 | $16,453.15 |
| 25,000 | $0.92076 | $23,019.00 |

