Upgrade


CGA4J3X7T2E473K125AE | |
|---|---|
DigiKey Part Number | 445-8779-2-ND - Tape & Reel (TR) 445-8779-1-ND - Cut Tape (CT) 445-8779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E473K125AE |
Description | CAP CER 0.047UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E473K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.90080 | $95.04 |
| 100 | $1.70350 | $170.35 |
| 500 | $1.37168 | $685.84 |
| 1,000 | $1.26899 | $1,268.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15077 | $2,301.54 |
| 4,000 | $1.08331 | $4,333.24 |
| 6,000 | $1.04952 | $6,297.12 |
| 10,000 | $1.01208 | $10,120.80 |
| 14,000 | $0.99019 | $13,862.66 |
| 20,000 | $0.96913 | $19,382.60 |


