

CGA4J4X7T2W473K125AE | |
|---|---|
DigiKey Part Number | 445-8807-2-ND - Tape & Reel (TR) 445-8807-1-ND - Cut Tape (CT) 445-8807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W473K125AE |
Description | CAP CER 0.047UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W473K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93370 | $193.37 |
| 500 | $1.56668 | $783.34 |
| 1,000 | $1.45315 | $1,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32103 | $2,642.06 |
| 4,000 | $1.24642 | $4,985.68 |
| 6,000 | $1.20905 | $7,254.30 |
| 10,000 | $1.16765 | $11,676.50 |
| 14,000 | $1.14345 | $16,008.30 |
| 20,000 | $1.12016 | $22,403.20 |


