

CGA4J4X7T2W473M125AE | |
|---|---|
DigiKey Part Number | 445-7968-2-ND - Tape & Reel (TR) 445-7968-1-ND - Cut Tape (CT) 445-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W473M125AE |
Description | CAP CER 0.047UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W473M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93370 | $193.37 |
| 500 | $1.56668 | $783.34 |
| 1,000 | $1.45315 | $1,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32103 | $2,642.06 |
| 4,000 | $1.24642 | $4,985.68 |
| 6,000 | $1.20905 | $7,254.30 |
| 10,000 | $1.16765 | $11,676.50 |
| 14,000 | $1.14345 | $16,008.30 |
| 20,000 | $1.12016 | $22,403.20 |

