Upgrade
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent



0805Y1000473KET | |
|---|---|
DigiKey Part Number | 0805Y1000473KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000473KET |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000473KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000473JET | Knowles Syfer | 0 | 0805Y1000473JET-ND | $6.74182 | Upgrade |
| 0805Y1000473KST | Knowles Syfer | 0 | 1608-0805Y1000473KSTTR-ND | $2.57075 | Parametric Equivalent |
| C0805X473K1RACAUTO | KEMET | 13,239 | 399-16455-1-ND | $3.95000 | Direct |
| CGA4J3X7T2E473K125AE | TDK | 0 | 445-8779-1-ND | $4.19000 | Similar |
| CGA4J4X7T2W473K125AE | TDK | 20,613 | 445-8807-1-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.11725 | $15,351.75 |







