0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473M1RECAUTO

DigiKey Part Number
399-C0805X473M1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805X473M1RECAUTOCT-ND - Cut Tape (CT)
399-C0805X473M1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473M1RECAUTO
Description
CAP CER 0805 47NF 100V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473M1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.59300$15.93
50$1.16440$58.22
100$1.01730$101.73
500$0.81338$406.69
1,000$0.74539$745.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.67366$1,684.15
5,000$0.63046$3,152.30
7,500$0.60883$4,566.22
12,500$0.58486$7,310.75
17,500$0.57085$9,989.88
25,000$0.55738$13,934.50
30,000$0.55099$16,529.70
60,000$0.53092$31,855.20
62,500$0.52835$33,021.88
Manufacturers Standard Package