MLASH31LAC7225KTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 24,136
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,360
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.69322
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,150
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65462
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 860
Unit Price: $8.88000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.65462
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $4.36000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 793
Unit Price: $4.60000
Datasheet

Parametric Equivalent


TDK
In Stock: 268,221
Unit Price: $5.34000
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH31LAC7225KTCA01

DigiKey Part Number
587-MLASH31LAC7225KTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH31LAC7225KTCA01
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH31LAC7225KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17416$2,348.32
Manufacturers Standard Package