Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH31LAC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MBASH31LAC7225KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH31LAC7225KTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH31LAC7225KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316AC7225KL-TE | Taiyo Yuden | 0 | 587-5026-1-ND | $4.19000 | Parametric Equivalent |
| HMK316AC7225KLHTE | Taiyo Yuden | 24,136 | 587-5025-1-ND | $6.00000 | Parametric Equivalent |
| MAASH31LBC7225KTCA01 | Taiyo Yuden | 2,360 | 587-MAASH31LBC7225KTCA01CT-ND | $5.67000 | Parametric Equivalent |
| MBJCH31LBC7225KTDA01 | Taiyo Yuden | 0 | 587-MBJCH31LBC7225KTDA01TR-ND | $3.29892 | Parametric Equivalent |
| MCASH31LAC7225KTCA01 | Taiyo Yuden | 2,150 | 587-MCASH31LAC7225KTCA01CT-ND | $6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76906 | $3,538.12 |













