
MSASH31LAC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LAC7225KTCA01TR-ND - Tape & Reel (TR) 587-MSASH31LAC7225KTCA01CT-ND - Cut Tape (CT) 587-MSASH31LAC7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LAC7225KTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LAC7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 50 | $2.01100 | $100.55 |
| 100 | $1.80540 | $180.54 |
| 500 | $1.45750 | $728.75 |
| 1,000 | $1.35013 | $1,350.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26176 | $2,523.52 |
| 4,000 | $1.18902 | $4,756.08 |
| 6,000 | $1.15260 | $6,915.60 |
| 10,000 | $1.11225 | $11,122.50 |
| 14,000 | $1.08865 | $15,241.10 |
| 20,000 | $1.06595 | $21,319.00 |

