Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCH31LBC7225KTDA01 | |
|---|---|
DigiKey Part Number | 587-MMJCH31LBC7225KTDA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCH31LBC7225KTDA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCH31LBC7225KTDA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH31LBC7225KTDA01 | Taiyo Yuden | 0 | 587-MBJCH31LBC7225KTDA01TR-ND | $3.29892 | Parametric Equivalent |
| MCJCH31LBC7225KTDA01 | Taiyo Yuden | 860 | 587-MCJCH31LBC7225KTDA01CT-ND | $9.70000 | Parametric Equivalent |
| MCJCH31LBC7225KTDA1J | Taiyo Yuden | 0 | 587-MCJCH31LBC7225KTDA1JTR-ND | $3.22427 | Parametric Equivalent |
| C3216X7S2A225K160AE | TDK | 19,366 | 445-8900-1-ND | $8.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.11977 | $6,239.54 |





