

C3216X7S2A225K160AB | |
|---|---|
DigiKey Part Number | 445-5207-2-ND - Tape & Reel (TR) 445-5207-1-ND - Cut Tape (CT) 445-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A225K160AB |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A225K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.27900 | $227.90 |
| 500 | $1.86086 | $930.43 |
| 1,000 | $1.73178 | $1,731.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57911 | $3,158.22 |
| 4,000 | $1.49422 | $5,976.88 |
| 6,000 | $1.45168 | $8,710.08 |
| 10,000 | $1.40456 | $14,045.60 |
| 14,000 | $1.37700 | $19,278.00 |
| 20,000 | $1.35050 | $27,010.00 |



