2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH31LAC7225KTCA01

DigiKey Part Number
587-MCASH31LAC7225KTCA01TR-ND - Tape & Reel (TR)
587-MCASH31LAC7225KTCA01CT-ND - Cut Tape (CT)
587-MCASH31LAC7225KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH31LAC7225KTCA01
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH31LAC7225KTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.73300$37.33
50$2.84800$142.40
100$2.57660$257.66
500$2.11654$1,058.27
1,000$1.97439$1,974.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85753$3,715.06
4,000$1.76129$7,045.16
6,000$1.71309$10,278.54
10,000$1.65967$16,596.70
14,000$1.62844$22,798.16
20,000$1.59840$31,968.00
Manufacturers Standard Package