


HMK316AC7225KLHTE | |
|---|---|
DigiKey Part Number | 587-5025-2-ND - Tape & Reel (TR) 587-5025-1-ND - Cut Tape (CT) 587-5025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225KLHTE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225KLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.40200 | $34.02 |
| 50 | $2.58780 | $129.39 |
| 100 | $2.28270 | $228.27 |
| 500 | $1.91742 | $958.71 |
| 1,000 | $1.78728 | $1,787.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.59833 | $3,196.66 |
| 4,000 | $1.54343 | $6,173.72 |
| 6,000 | $1.52439 | $9,146.34 |
| 10,000 | $1.49906 | $14,990.60 |
| 14,000 | $1.47047 | $20,586.58 |
| 20,000 | $1.44296 | $28,859.20 |
| 24,000 | $1.42993 | $34,318.32 |
| 48,000 | $1.39266 | $66,847.68 |

