
MAASH31LBC7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LBC7225KTCA01TR-ND - Tape & Reel (TR) 587-MAASH31LBC7225KTCA01CT-ND - Cut Tape (CT) 587-MAASH31LBC7225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LBC7225KTCA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH31LBC7225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.55200 | $35.52 |
| 50 | $2.70320 | $135.16 |
| 100 | $2.44260 | $244.26 |
| 500 | $2.00144 | $1,000.72 |
| 1,000 | $1.86513 | $1,865.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.75299 | $3,505.98 |
| 4,000 | $1.66070 | $6,642.80 |
| 6,000 | $1.61448 | $9,686.88 |
| 10,000 | $1.56324 | $15,632.40 |
| 14,000 | $1.53329 | $21,466.06 |
| 20,000 | $1.50447 | $30,089.40 |

