EMK212B7105MG-T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $1.47000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,101
Unit Price: $1.63000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 29,736
Unit Price: $1.39000

Upgrade


Taiyo Yuden
In Stock: 252,980
Unit Price: $1.39000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 222,607
Unit Price: $1.06000

Upgrade


Taiyo Yuden
In Stock: 177,965
Unit Price: $1.14000
Datasheet

Similar


Taiyo Yuden
In Stock: 22,081
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.98983
Datasheet

Direct


KEMET
In Stock: 13,765
Unit Price: $1.71000
Datasheet

Direct


TDK Corporation
In Stock: 585
Unit Price: $1.31000
Datasheet

Direct


TDK Corporation
In Stock: 3,678
Unit Price: $1.39000
Datasheet

Direct


YAGEO
In Stock: 11,531
Unit Price: $1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 139,460
Unit Price: $2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,952
Unit Price: $1.47000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212B7105MG-T

DigiKey Part Number
587-5517-2-ND - Tape & Reel (TR)
587-5517-1-ND - Cut Tape (CT)
587-5517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105MG-T
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212B7105MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46500$4.65
50$0.32300$16.15
100$0.27900$27.90
500$0.23366$116.83
1,000$0.19181$191.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17288$518.64
6,000$0.15936$956.16
9,000$0.13711$1,233.99
15,000$0.12670$1,900.50
21,000$0.12229$2,568.09
30,000$0.11224$3,367.20
36,000$0.11200$4,032.00
72,000$0.10927$7,867.44
75,000$0.10891$8,168.25
Manufacturers Standard Package