M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212B7105KG-T

DigiKey Part Number
587-1283-2-ND - Tape & Reel (TR)
587-1283-1-ND - Cut Tape (CT)
587-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105KG-T
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212B7105KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,736
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.78300$7.83
50$0.55640$27.82
100$0.48540$48.54
500$0.36714$183.57
1,000$0.33075$330.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28174$845.22
6,000$0.26408$1,584.48
9,000$0.25312$2,278.08
15,000$0.24099$3,614.85
21,000$0.23629$4,962.09
30,000$0.23322$6,996.60
Manufacturers Standard Package