EMK212B7105MD-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 2,101
Unit Price: $1.63000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.82000

Direct


KEMET
In Stock: 13,765
Unit Price: $1.71000
Datasheet

Direct


TDK Corporation
In Stock: 585
Unit Price: $1.31000
Datasheet

Direct


YAGEO
In Stock: 11,531
Unit Price: $1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 139,460
Unit Price: $2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,952
Unit Price: $1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,529
Unit Price: $4.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,714
Unit Price: $2.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,270
Unit Price: $9.71000
Datasheet

Upgrade


KEMET
In Stock: 6,786
Unit Price: $2.77000
Datasheet

Upgrade


KEMET
In Stock: 22,383
Unit Price: $2.69000
Datasheet

Upgrade


KEMET
In Stock: 702,683
Unit Price: $1.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,322
Unit Price: $1.31000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212B7105MD-T

DigiKey Part Number
587-5516-2-ND - Tape & Reel (TR)
587-5516-1-ND - Cut Tape (CT)
587-5516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105MD-T
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7105MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32873$1,314.92
Manufacturers Standard Package