1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105K4RACTU

DigiKey Part Number
399-C0805C105K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C105K4RACTUCT-ND - Cut Tape (CT)
399-C0805C105K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K4RACTU
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03600$10.36
50$0.74000$37.00
100$0.64950$64.95
500$0.49740$248.70
1,000$0.45062$450.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.40128$1,003.20
5,000$0.37158$1,857.90
7,500$0.35671$2,675.33
12,500$0.34024$4,253.00
17,500$0.33062$5,785.85
25,000$0.32136$8,034.00
Manufacturers Standard Package