


CC0805MKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3432-2-ND - Tape & Reel (TR) 311-3432-1-ND - Cut Tape (CT) 311-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.70200 | $7.02 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.42830 | $42.83 |
| 500 | $0.32226 | $161.13 |
| 1,000 | $0.28946 | $289.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22101 | $663.03 |
| 6,000 | $0.20137 | $1,208.22 |
| 9,000 | $0.17443 | $1,569.87 |
| 15,000 | $0.16897 | $2,534.55 |
| 21,000 | $0.16827 | $3,533.67 |
| 30,000 | $0.16333 | $4,899.90 |

