


EMK107B7105MA-T | |
---|---|
DigiKey Part Number | 587-6280-2-ND - Tape & Reel (TR) 587-6280-1-ND - Cut Tape (CT) 587-6280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105MA-T |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27420 | $13.71 |
100 | $0.23570 | $23.57 |
500 | $0.17178 | $85.89 |
1,000 | $0.15223 | $152.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10761 | $430.44 |
8,000 | $0.10197 | $815.76 |
12,000 | $0.10133 | $1,215.96 |
20,000 | $0.10058 | $2,011.60 |
28,000 | $0.09587 | $2,684.36 |
40,000 | $0.09369 | $3,747.60 |
48,000 | $0.09209 | $4,420.32 |
96,000 | $0.08670 | $8,323.20 |
100,000 | $0.08642 | $8,642.00 |