0805YC105MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 139,460
Unit Price: $2.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49,952
Unit Price: $1.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,529
Unit Price: $4.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,714
Unit Price: $2.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,270
Unit Price: $9.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,281
Unit Price: $1.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 255,775
Unit Price: $1.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.79392
Datasheet

Direct


KEMET
In Stock: 13,765
Unit Price: $1.71000
Datasheet

Direct


TDK Corporation
In Stock: 585
Unit Price: $1.31000
Datasheet

Direct


TDK Corporation
In Stock: 3,678
Unit Price: $1.39000
Datasheet

Direct


YAGEO
In Stock: 19,896
Unit Price: $1.06000
Datasheet

Direct


YAGEO
In Stock: 11,531
Unit Price: $1.22000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $1.47000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC105MAT2A

DigiKey Part Number
478-KGM21AR71C105MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YC105MAT2A
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.98983$5,969.49
Manufacturers Standard Package