M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK212B7105KG-T

DigiKey Part Number
587-1281-2-ND - Tape & Reel (TR)
587-1281-1-ND - Cut Tape (CT)
587-1281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7105KG-T
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
TMK212B7105KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222,607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41600$20.80
100$0.36140$36.14
500$0.26924$134.62
1,000$0.24084$240.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17394$521.82
6,000$0.15901$954.06
9,000$0.14861$1,337.49
15,000$0.14325$2,148.75
21,000$0.13841$2,906.61
30,000$0.13376$4,012.80
36,000$0.13164$4,739.04
72,000$0.12375$8,910.00
Manufacturers Standard Package