Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade



EMK212B7105MG-T | |
|---|---|
DigiKey Part Number | 587-5517-2-ND - Tape & Reel (TR) 587-5517-1-ND - Cut Tape (CT) 587-5517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7105MG-T |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | EMK212B7105MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32300 | $16.15 |
| 100 | $0.27900 | $27.90 |
| 500 | $0.23366 | $116.83 |
| 1,000 | $0.19181 | $191.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17288 | $518.64 |
| 6,000 | $0.15936 | $956.16 |
| 9,000 | $0.13711 | $1,233.99 |
| 15,000 | $0.12670 | $1,900.50 |
| 21,000 | $0.12229 | $2,568.09 |
| 30,000 | $0.11224 | $3,367.20 |
| 36,000 | $0.11200 | $4,032.00 |
| 72,000 | $0.10927 | $7,867.44 |
| 75,000 | $0.10891 | $8,168.25 |








