Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

CL31B225KOHNNNF | |
|---|---|
DigiKey Part Number | CL31B225KOHNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHNNNF |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAHNFNE | Samsung Electro-Mechanics | 0 | 1276-3134-1-ND | $1.56000 | Upgrade |
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 20,517 | 1276-1072-1-ND | $1.40000 | Upgrade |
| CL31B225KBHNFNE | Samsung Electro-Mechanics | 77,492 | 1276-3137-1-ND | $2.06000 | Upgrade |
| CL31B225KBHNNNE | Samsung Electro-Mechanics | 120,548 | 1276-1291-1-ND | $1.81000 | Upgrade |
| CL31B225KBHNNNF | Samsung Electro-Mechanics | 0 | CL31B225KBHNNNF-ND | $0.29192 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.18530 | $14,824.00 |





