


EMK316B7225KL-T | |
---|---|
DigiKey Part Number | 587-1330-2-ND - Tape & Reel (TR) 587-1330-1-ND - Cut Tape (CT) 587-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316B7225KL-T |
Description | CAP CER 2.2UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316B7225KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.25600 | $12.56 |
50 | $0.90980 | $45.49 |
100 | $0.80220 | $80.22 |
500 | $0.62978 | $314.89 |
1,000 | $0.56771 | $567.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51241 | $1,024.82 |
4,000 | $0.48143 | $1,925.72 |
6,000 | $0.46621 | $2,797.26 |
10,000 | $0.44547 | $4,454.70 |
14,000 | $0.43336 | $6,067.04 |
20,000 | $0.42171 | $8,434.20 |
24,000 | $0.39525 | $9,486.00 |
48,000 | $0.39279 | $18,853.92 |
50,000 | $0.39266 | $19,633.00 |