
12061C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225KUTR-ND - Tape & Reel (TR) 478-KGM31HR72A225KUCT-ND - Cut Tape (CT) 478-KGM31HR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.70000 | $37.00 |
| 50 | $2.82160 | $141.08 |
| 100 | $2.55200 | $255.20 |
| 500 | $2.09632 | $1,048.16 |
| 1,000 | $1.95565 | $1,955.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83981 | $3,679.62 |
| 4,000 | $1.74452 | $6,978.08 |
| 6,000 | $1.69677 | $10,180.62 |
| 10,000 | $1.64387 | $16,438.70 |
| 14,000 | $1.61293 | $22,581.02 |
| 20,000 | $1.58317 | $31,663.40 |

