CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KOHNNWE

DigiKey Part Number
1276-3141-2-ND - Tape & Reel (TR)
1276-3141-1-ND - Cut Tape (CT)
1276-3141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KOHNNWE
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KOHNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69800$6.98
50$0.49100$24.55
100$0.42700$42.70
500$0.32072$160.36
1,000$0.28812$288.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25040$500.80
4,000$0.23009$920.36
6,000$0.20266$1,215.96
10,000$0.17530$1,753.00
14,000$0.17021$2,382.94
20,000$0.16945$3,389.00
24,000$0.16480$3,955.20
48,000$0.16356$7,850.88
50,000$0.16350$8,175.00
Manufacturers Standard Package