
1206YC225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C225KUTR-ND - Tape & Reel (TR) 478-KGM31HR71C225KUCT-ND - Cut Tape (CT) 478-KGM31HR71C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC225KAT2A |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.25300 | $62.65 |
| 100 | $1.11240 | $111.24 |
| 500 | $0.87658 | $438.29 |
| 1,000 | $0.80390 | $803.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71415 | $2,142.45 |
| 6,000 | $0.67027 | $4,021.62 |
| 9,000 | $0.64830 | $5,834.70 |
| 15,000 | $0.62395 | $9,359.25 |
| 21,000 | $0.60972 | $12,804.12 |
| 30,000 | $0.59603 | $17,880.90 |

