Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B225KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3134-2-ND - Tape & Reel (TR) 1276-3134-1-ND - Cut Tape (CT) 1276-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KAHNFNE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KAHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KBHNFNE | Samsung Electro-Mechanics | 76,122 | 1276-3137-1-ND | $2.06000 | Upgrade |
| CL31B225KBHNNNE | Samsung Electro-Mechanics | 116,448 | 1276-1291-1-ND | $1.81000 | Upgrade |
| CL31B225KBHNNNF | Samsung Electro-Mechanics | 0 | CL31B225KBHNNNF-ND | $0.29192 | Upgrade |
| CL31B225KCHSNNE | Samsung Electro-Mechanics | 386,128 | 1276-3138-1-ND | $3.86000 | Upgrade |
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 20,517 | 1276-1072-1-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64460 | $32.23 |
| 100 | $0.56400 | $56.40 |
| 500 | $0.42866 | $214.33 |
| 1,000 | $0.38682 | $386.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35254 | $705.08 |
| 4,000 | $0.32434 | $1,297.36 |
| 6,000 | $0.31023 | $1,861.38 |
| 10,000 | $0.29459 | $2,945.90 |
| 14,000 | $0.28545 | $3,996.30 |
| 20,000 | $0.27667 | $5,533.40 |







