
12063C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E225KUTR-ND - Tape & Reel (TR) 478-KGM31HR71E225KUCT-ND - Cut Tape (CT) 478-KGM31HR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225KAT2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26900 | $22.69 |
| 50 | $1.68700 | $84.35 |
| 100 | $1.50860 | $150.86 |
| 500 | $1.20740 | $603.70 |
| 1,000 | $1.11451 | $1,114.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99982 | $2,999.46 |
| 6,000 | $0.94371 | $5,662.26 |
| 9,000 | $0.91561 | $8,240.49 |
| 15,000 | $0.88446 | $13,266.90 |
| 21,000 | $0.86625 | $18,191.25 |
| 30,000 | $0.84874 | $25,462.20 |

