
CL31B225KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-1291-2-ND - Tape & Reel (TR) 1276-1291-1-ND - Cut Tape (CT) 1276-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KBHNNNE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KBHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49362 | $246.81 |
| 1,000 | $0.44692 | $446.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40857 | $817.14 |
| 4,000 | $0.37700 | $1,508.00 |
| 6,000 | $0.36120 | $2,167.20 |
| 10,000 | $0.34370 | $3,437.00 |
| 14,000 | $0.33347 | $4,668.58 |
| 20,000 | $0.32364 | $6,472.80 |

